
Renkforce Thunderbolt cable Thunderbolt™ 4 Thunderbolt™ USB-C® plug, Thunderbolt™ USB-C® plug 0.80 m Black double shield
Highlights & Details
Renkforce Thunderbolt 4 Passive EPR cable, 40G high speed
- High speed cable for Thunderbolt ports
- Thickness: 50 microns
Technical specifications
- Max. charging current : 240W /2 20V / 5.0V
- Product type
Thunderbolt cable
- Cable specs
Thunderbolt™ 4
- Version
Cable
- Connection type
Thunderbolt™ (USB-C®) to Thunderbolt™ (USB-C®)
- Connections
Thunderbolt™ USB-C® plug
Thunderbolt™ USB-C® plug
- Factory colour
Black
- Cable length
0.80 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Full shielding
- Cable features
double shielding
34
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
40 GBit/s
- Connection type
Thunderbolt
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617990 Renkforce Thunderbolt cable Thunderbolt™ 4 Thunderbolt™ USB-C® plug, Thunderbolt™ USB-C® plug 0.80 m Black double shield
Description
This text is machine translated.
Features
- Fast charging voltage: 20 V / 5 A
- - Voltage drop requirement: 250 mV for GND and 500 mV for VBUS
Scope of delivery
- Thunderbolt 4 cable
Frequently Bought Together
(*All information is plus legal VAT)€ 63.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























