
Highlights & Details
USB 2.0 Active Extension Cable
- Bridges reliably the distance to your USB devices
- No power loss despite of 10 meters cable length
- Flexible and quick data transfer via USB
- Easy installation - Plug & Play
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
10.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding/shielding film
28/24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Cable use
PC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1232015 Digitus USB cable USB 2.0 USB-A plug, USB-A socket 10.00 m Black DA-73100-1
User & Safety Instructions
User & Safety Instructions 1232015 Digitus USB cable USB 2.0 USB-A plug, USB-A socket 10.00 m Black DA-73100-1
Description
· Compatible with USB specification revision 2.0 and 1.1
· USB A male -> USB A female, cable length 10.0m
· Supports USB Low-Speed (1.5Mbps), Full-Speed (12Mbps) and High-Speed (480Mbps)
· USB connection supports plug & play
· Also usable with USB 2.0 devices featuring their own power supplies
· Supports Windows 98/2000/XP/Vista/Win7/Win8, Mac OS v.9.0 or higher
Scope of delivery
- USB 2.0 repeater cable 10m
- Quick installation guide
Frequently Bought Together
(*All information is plus legal VAT)€ 48.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























