
Highlights & Details
Digitus USB 3.0 active extension cable, 15 m, black
- Stable signal transmission thanks to active signal amplifier
- No power loss despite 15 m cable length
- Data transfer rates up to 5 Gbps
- LED function display.
- Plug & Play - plug in and start
- Also connect remote USB 3.0 devices
Technical specifications
- Weight: 650 g
- Chipset: GL3523, PM25LD512
- AWG 28/28/24
- Shielding: Triple
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
15.00 m
- Cable features
Shielded
double shielding
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
5 GBit/s
- Connection type
USB
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332611 Digitus USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 15.00 m Black Shielded, double shielding DA-73106
Description
This text is machine translated.
Features
- Extends the maximum permitted USB cable length by 15 m.
- Meets the USB 3.0 specification, backward compatible with USB 2.0 / 1.1
- Supports USB low speed (1.5 Mbps), full speed (12 Mbps), high speed (480 Mbps) and super speed (5 Gbps)
- Plug & Play with HotSwap support
- Support Windows 10/8/7/Vista/XP/2003/2000, MacOS X, Linux
- The connected device may be connected to the repeater cable with an additional maximum of 1.2 m.
Scope of delivery
- USB 3.0 active extension cable, 15m
Frequently Bought Together
(*All information is plus legal VAT)€ 62.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























