
Highlights & Details
USB 3.2 Gen 2x2 USB-C® male - male cable, SuperSpeed 20 Gbps 100W/5A, Length 0.5m, black
- Ultra-fast data transfer up to 20 Gbps (USB 3.2 Gen2x2 Standard)
- High-power delivery, up to 100W, 20 V / 5A
Technical specifications
- Support Resolution 3840*2160@60Hz
- Product type
USB cable
- Cable specs
USB 3.2 2x 2nd Gen
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
- Cable length
0.50 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding/shielding film
- Cable features
4K UHD
32+24
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
20 GBit/s
- Max. power
100 W @ 20 V / 5.0 A
- Connection type
USB-C®
- Cable type
Data cable
Charger lead
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415233 Renkforce USB cable USB 3.2 2x 2nd Gen 20 GBit/s USB-C® plug, USB-C® plug 0.50 m Black 4K UHD RF-6830466
Description
Features
- High-speed file transfers (ideal for video editors transferring 4K@60Hz, photographers moving large RAW files, gamers and creatives working with external SSDs)
- Ideal for use with USB 3.2 Gen 2x2 external storage devices, docking stations, and advanced USB-C® peripherals.
Scope of delivery
- Cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























