
Highlights & Details
Renkforce USB repeater cable, black, 10 m
- Extends your USB slots behind the TV/computer, for use with USB hard drive, card reader or other USB devices
- No need to plug and unplug every time
- AL-foil & braid shielding for protection against electromagnetic interference
- Gold-plated pin and shell
- Plug & Play
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
10.00 m
- Shielding
Full shielding
- Cable features
Battery / signal amplifier combo
28+24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
0.5 W @ 5 V / 0.1 A
- Connection type
USB 2.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2267542 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 10.00 m Black Battery / signal amplifier combo RF-4535084
Conformity certificate
Conformity certificate 2267542 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 10.00 m Black Battery / signal amplifier combo RF-4535084
Description
This text is machine translated.
Scope of delivery
- USB repeater cable
Frequently Bought Together
(*All information is plus legal VAT)€ 27.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























