
Highlights & Details
Renkforce USB extension cable A/A with on/off switch 0.25 m
- Gives external hard drives, USB fans etc. to an on/off switch
- Integrate an on/off switch into an existing USB cable
- Effectively prevents boot problems
- Saves power: Use USB devices only when needed
- No wear and tear due to constant plugging/unplugging
- Put the on/off switch on your desk
Technical specifications
- Charging function and data transfer
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
0.25 m
- Shielding
none
- Cable features
incl. On/Off switch
gold plated connectors
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 port A
- No. of A connectors
1 x
- No. of B connections
1 x
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1661491 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 0.25 m Black incl. On/Off switch, gold plated connectors RF-3322982
User & Safety Instructions
User & Safety Instructions 1661491 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 0.25 m Black incl. On/Off switch, gold plated connectors RF-3322982
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 22.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























