
Highlights & Details
Renkforce USB cable USB 3.2 2nd Gen USB-C® plug, USB-A plug 10 GBit/s
- Reversible USB-C® connector - connection always works, no matter how twisted it is plugged in
- Supports charging with up to 3A charging current
- For super fast synchronization and charging
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 2nd Gen
- Version
Cable
- Connection type
USB-A to USB-C®
- Connections
USB-C® plug
USB-A plug
- Factory colour
Black
- Cable length
1.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Shielding film
- Cable features
Common shield
32
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
10 GBit/s
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2860202 Renkforce USB cable USB 3.2 2nd Gen USB-C® plug, USB-A plug 1.00 m Black Common shield RF-5720404
Conformity certificate
Conformity certificate 2860202 Renkforce USB cable USB 3.2 2nd Gen USB-C® plug, USB-A plug 1.00 m Black Common shield RF-5720404
Description
It supports transmission speeds up to 10 Gbit/s (Superspeed+).
This text is machine translated.
Features
- For connecting external USB devices with USB-C® port (e.g. PC, tablet or smartphone) to USB host (e.g. PC or laptop).
- Supports data transfer rates up to 10 Gbit/s (Superspeed+)
Scope of delivery
- Cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























