
Highlights & Details
Renkforce USB 2.0 connection cable A/Micro-B 0.3 m
- For the connection of e.g. smartphones and tablets to the PC
- Enable undisturbed signal flow through copper conductors and 2-way shielding
- Enables data transfer rates of up to 480 MBit/s
- Extra short cable - ideal for traveling
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Connection type
USB-A to USB Micro-B
- Connections
USB-A plug
USB Micro-B plug
- Factory colour
Black
- Cable length
0.30 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
28/28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector Micro B
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1487692 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.30 m Black gold plated connectors RF-4463076
Conformity certificate
Conformity certificate 1487692 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.30 m Black gold plated connectors RF-4463076
Description
This text is machine translated.
Features
- Molded strain relief on the plug
Frequently Bought Together
(*All information is plus legal VAT)€ 16.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























