
Highlights & Details
Renkforce USB power cable 5V DC-plug: 3.5 mm, 1 m
- Power supply via USB cable
Technical specifications
- Product type
USB power cable
- Cable specs
USB 2.0
- Connection type
USB-A to DC 3.5 mm DC
- Connections
USB-A plug
3.5mm DC plug
- Factory colour
Black
- Cable length
1.00 m
- Shielding
none
- Cable features
gold plated connectors
28
- Cable design
Round
- Connector version
straight
Copper
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
DC (current)
- Type A
USB 2.0 connector A
- Type B
DC 3.5 mm plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1359889 Renkforce USB power cable USB 2.0 USB-A plug, 3.5mm DC plug 1.00 m Black gold plated connectors RF-4079667
Description
This text is machine translated.
Features
- Hollow plug outside: 3.5 mm
- Hollow plug inside: 1.35 mm
- Polarity of the barrel plug: (+), (-).
System requirements
- Please check before ordering the diameter of the DC connection.
Frequently Bought Together
(*All information is plus legal VAT)€ 25.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























