
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
- USB 2.0 Type A socket> 2 x pin header 4-pin socket
- For internal connection
- Cable length 0.2 m.
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Y cable
- Connection type
Pinheader (8-pin to USB-A)
- Connections
Pinheader 8-pin
USB-A socket
- Factory colour
Black
- Cable length
0.20 m
- Shielding
Shielding film
- Cable features
UL-approved
28
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 port internal 4-pin
- Type B
USB 2.0 port A
- No. of A connectors
1 x
- No. of B connections
2 x
- Cable use
USB 2.0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 779328 Delock USB cable USB 2.0 Pinheader 8-pin , USB-A socket 0.20 m Black UL-approved 83292
Description
With this delock USB cable you can connect two USB devices with a USB-A internal connection at the pole connector of the mainboard.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























