
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
Maxtrack C 507-10 ML HDMI cable
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- HDMI version
HDMI 2.1
- Connector version
straight
- Cable version
HDMI Ultra High Speed
- Video resolution
7680 x 4320 Pixel
- Cable length
10.00 m
- Factory colour
Black
- Cable features
8K UHD
- Cable use
TV/monitor
- Cable design
Round
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623268 Maxtrack HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black C 507-10 ML 8K UHD HDMI cable
Description
The HDMI cable for long distances.connects your TV screen with style and class. With the C 507 M HDMI-fiber cable you can reach every room, every room, every destination up to 50 m distance. You do not risk any signal losses. Enjoy full 8K at any time. Best materials for best quality. Loss-free 8K @60 Hz signals over long distancesStylish plug designUltra flexible and thin cableFaster than copper HDMI cableHigh-quality metal plug - gold-plated contacts - thin cable, only 4.8 mm - Ultra flexible, easy to lay
This text is machine translated.
This text is machine translated.
Features
- HDMI 2.1 specification
- Suitable for video resolutions of 8K@60Hz, 4K@120Hz
- Earc
- YUV 4:4:4
- 3D
- HDR
- HDCP 2.2
- 10 m.
- Polybag
Hints
Please note! The cable is unidirectional and must therefore not be connected to the wrong port (screen / device). The connector ends are marked with display and source. The terms HDMI and HDMI High-Definition Multimedia Interface and the HDMI logo are trademarks or registered trademarks of HDMI Licensing Administrator, Inc. in the United States and other countries.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































