
Highlights & Details
Digitus 48.3 cm (19") 1 HE 250 Shelf 1 mm deep
- Maximum load: 15 kg
- 1 height unit
- 250 mm deep
Technical specifications
- Product type
Server rack shelf
- Features
Fixed
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 450 mm
- Load capacity (max.)
15 kg
- Dim
(W x H x D) 482 x 45 x 250 mm
- Content
1 pc(s)
- Factory colour
Grey
- Width
482 mm
- Height
45 mm
- Depth
250 mm
- Height
1 U
- Weight
1460.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 973044 Digitus DN-97609 19 inch Server rack shelf 1 U Fixed Suitable for (cabinet depths): > 450 mm Grey
User & Safety Instructions
User & Safety Instructions 973044 Digitus DN-97609 19 inch Server rack shelf 1 U Fixed Suitable for (cabinet depths): > 450 mm Grey
Description
This text is machine translated.
Features
- Base plate 19" for devices that cannot be directly screwed into a 19" casing
Scope of delivery
- Inc. mounting materials
Frequently Bought Together
(*All information is plus legal VAT)€ 451.98*
What kind of 19" IT System Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Digitus USB 2.0, Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] DA-70167 0.80 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/002143942PI00/digitus-usb-2-0-series-adapter-1x-usb-2-0-connector-a-1x-d-sub-plug-9-pin-da-70167-0-80-m-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























