
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
SoHo Wall Mounting Cabinet, unmounted - 540x400 mm (WxD)
- The DIGITUS® Compact Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany
- Unmounted flat package delivery for cost- and space effciency
- Optimized air ventilation and exhaustion
- Lockable glass door ensures safety
Technical specifications
- Product type
19" wall cabinet
- Rack unit
7 U
- Width
520 mm
- Height
360 mm
- Depth
400 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 520 x 360 x 400 mm
- Weight
10 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Wireless charging
No
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 703930 Digitus DN-19 07U-S-1 19" wall cabinet (W x H x D) 520 x 360 x 400 mm 7 U Grey-white (RAL 7035)
Description
The DIGITUS® Compact Series is a range of 19" wall mount enclosures developed for installation of both cabling and equipment. The enclosures are special designed to save a lot of space and are ideal for use a wide range of applications in the 19" area. The enclosures are designed for an optimal performance and come with a lot of features like quick release front door and fully adjustable profiles. The access on the top and the base of each cabinet makes the installation of the cabling very flexible, easy and time-saving. A full range of DIGITUS® accessories are available to complete the installation of the wall mounting cabinets with professional products.
· 1.5 mm strong sheet steel with high load capacity, powder coated
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20
· Lockable Safety-glass door
· 483 mm (19") profile rails , adjustable in depth
· Cable entry on top and bottom
· Inclusive 8 pieces mounting set
· Extensive range of accessories available
· Unmounted, flat package
· 1.5 mm strong sheet steel with high load capacity, powder coated
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20
· Lockable Safety-glass door
· 483 mm (19") profile rails , adjustable in depth
· Cable entry on top and bottom
· Inclusive 8 pieces mounting set
· Extensive range of accessories available
· Unmounted, flat package
Features
- Protection class: IP20Lockable safety glass door200° door opening angle1-point lock on the front door483 mm (19") rails mounted on the front inside the cabinet, galvanizedDepth adjustable with 483 mm (19 ") rails1.1 - 1.5 strong steel sheet with a high load capacity, powder-coatedCable input with brush strip in the roof and with plastic cover in the groundRoof is prepared for receiving a fan element (punched pictures)Ventilation slots for active and passive ventilationMounting depth for components min.-max. 170-270 mmWidth 540 mmColour: Light gray, RAL 7035Front door: Glass door, single-leafHE 7Cabinet type: Wall housingSide walls: Both sidesDepth: 400 mm60 kg load capacityIP protection class IP20Mounted: No.
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 162.76*
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































