
Highlights & Details
DIGITUS Network Cabinet Unique Series - 600x600 mm (WxD)
- The DIGITUS® Unique Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
22 U
- Width
600 mm
- Height
1164 mm
- Depth
600 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 1164 x 600 mm
- Weight
47.9 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703801 Digitus DN-19 22u-6/6-1 19" server rack cabinet (W x H x D) 600 x 1164 x 600 mm 22 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 703801 Digitus DN-19 22u-6/6-1 19" server rack cabinet (W x H x D) 600 x 1164 x 600 mm 22 U Grey-white (RAL 7035)
Description
· Safety class rating IP20
· Complete metal frame front door with safety glass
· Lock system with pivot lever on front door (ready for profile half cylinder)
· Door stop is easy to change from left to right
· 120° door opening angle on front- and rear doors
· Single wing opening rear door
· 1-point-locking-mechanism on all doors
· Side panels are lockable and removable
· incl. 4 pieces of leveling feet already pre-configured under the cabinet
· 483 mm (19“) profile rails mounted on the front- and rear side inside of the cabinet, galvanized
· 483 mm (19“) profile rails are adjustable in depth and with height unit marking
· 1.5 mm strong steel sheet
· High frame rigidity due to special plate-curving-technique
· Sliding cable entry with rubber sealing on the base
· Special roof construction for fan unit
· Several earthing points for rack components
· Rack is completely mounted
Features
- 1.5 mm robust steel sheet with high load capacity, powder-coated
- Side parts are removable and can be locked
- Safety glass door with steel frame and swivel lever handle
- Lockable Rucktur and side parts
- 483 mm (19") profile rails at the front and back, adjustable depth
- Cable routing in the center of the floor through displacable sheet with rubber seal
- Height-adjustable feet
- Roof module for ventilation unit
- Complies with IEC 297-1/2 (19" unit) and IEC 917-2-1 (metric unit)
- 2 keys for doors and side walls
- Including 28 pieces of mounting screws
Scope of delivery
- Cabinet
- 28 x mounting screws
- 2 x keys for door and side walls
- Pedestals
- Profile rails
- Grommet
- Displacable sheet with rubber seal
- Brush strip
- Front door with safety glass
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 521.99*
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































































