
Number
Total (€ 679.00 / piece)
€ 689.00
€ 679.00
incl. VAT
14-day return policy included
Highlights & Details
DIGITUS Professional 22 HE network cabinet unique series, 19 inch, 1164 x 800 x 800 mm
- Front door from complete metal frame with 4 mm thick tempered glass
- Locking system with pivot lever handle on front door (prepared for profile half cylinder)
- 120° door opening angle of the front and rear doors
- Double Wing Rucktur
- High Frame stiffness by special sheet bending technology
Technical specifications
- Protection class: IP20
- Color: black, RAL 9005
- Load capacity: 800 kg
- HE: 22
- Dimensions (HXWXD): 1164,800,800 mm
- Schranktyp: network cabinet
- Front door: Glass Door
- Width 800 mm
- Depth: 800 mm
- Product type
19" server rack cabinet
- Rack unit
22 U
- Width
800 mm
- Height
1164 mm
- Depth
800 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 800 x 1164 x 800 mm
- Weight
68 kg
- Factory colour
Black (RAL 9005)
- Rack size
483 mm (19")
- Keyboard layout
German, QWERTZ
- Product type description
Rack
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1538773 Digitus DN-19 22U-8/8-B-1 19" server rack cabinet (W x H x D) 800 x 1164 x 800 mm 22 U Black (RAL 9005)
Description
The network cabinet unique series was developed and produced for cabling and network components. Various optimizations lead to optimal performance in quality and added value. The cabinets are easy to use and aesthetically in its appearance. The front door consists of a complete metal frame with safety glass. The lockable swivel lever handle is prepared for the recording of profile semi-cylinders (adapter included). All side parts are lockable and can be easily removed.
Each cabinet contains galvanized 483 mm (19") profile rails, front and rear mounted in the cabinet interior. They are adjustable depth and have a marking of the respective height unit. The vertical cable routing channels are in addition to the front Profile rails installed (for cabinets from 800 mm width). They offer a simple guide to patch and installation cables. The roof is prepared for accepting a fan unit.
The completely mounted 483 mm (19") cabinets are in different units of 22 HE up to 47U and a width of 600 or 800 mm and a depth of 600, 800 or 1000 mm. Standard color gray (RAL 7035) and black (RAL 9005); other colors on request.
This text is machine translated.
Each cabinet contains galvanized 483 mm (19") profile rails, front and rear mounted in the cabinet interior. They are adjustable depth and have a marking of the respective height unit. The vertical cable routing channels are in addition to the front Profile rails installed (for cabinets from 800 mm width). They offer a simple guide to patch and installation cables. The roof is prepared for accepting a fan unit.
The completely mounted 483 mm (19") cabinets are in different units of 22 HE up to 47U and a width of 600 or 800 mm and a depth of 600, 800 or 1000 mm. Standard color gray (RAL 7035) and black (RAL 9005); other colors on request.
This text is machine translated.
Features
- 1-point lock at all doors
- Side parts are falling, and removable
- Incl. 4 Levelling Feet, which are already under the cabinet are attached
- 483 mm (19") profile rails at the front and back within the cabinet mounted, galvanised
- 483 mm (19") profile rails are adjustable in depth and with marking the height unit fitted
- 1.5 mm thick steel sheet
- Built-in depth struts ensure stability
- Horizontal cable management channel front
- Aufschiebbares cable input sheet
- Cable inlet with floor and roof with brush strip on the left and right
- Roof is prepared for the recording of a fan unit.
- Various grounding points in the cabinet for mounting components
- Supplied fully assembled
Scope of delivery
- 28 x mounting screws
- 2 x keys for door and side walls
- Pedestals
- Profile rails
- Grommet
- Displacable sheet with rubber seal
- Brush strip
- Front door with safety glass.
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 705.99€ 695.99*
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































