
Highlights & Details
SoHo Wall Mounting Cabinet, unmounted - 540x400 mm (WxD)
- The DIGITUS® Compact Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany
Technical specifications
- Product type
19" wall cabinet
- Rack unit
9 U
- Width
520 mm
- Height
512 mm
- Depth
400 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 520 x 512 x 400 mm
- Weight
12 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Wireless charging
No
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 703932 Digitus DN-19 09-U-S-1 19" wall cabinet (W x H x D) 520 x 512 x 400 mm 9 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 703932 Digitus DN-19 09-U-S-1 19" wall cabinet (W x H x D) 520 x 512 x 400 mm 9 U Grey-white (RAL 7035)
Description
· 1.5 mm strong sheet steel with high load capacity, powder coated
· IP 20
· Ventilation slots for active and passive ventilation and exhaustion
· Lockable Safety-glass door
· Unmounted, flat package
Features
- Protection class: IP20Lockable safety glass door200° door opening angle1-point lock on the front door483 mm (19") rails mounted on the front inside the cabinet, galvanizedDepth adjustable with 483 mm (19 ") rails1.1 - 1.5 strong steel sheet with a high load capacity, powder-coatedCable input with brush strip in the roof and with plastic cover in the groundRoof is prepared for receiving a fan element (punched pictures)Ventilation slots for active and passive ventilationMounting depth for components min.-max. 170-270 mmWidth 540 mmColour: Light gray, RAL 7035Front door: Glass door, single-leafHE 9Cabinet type: Wall housingSide walls: Both sidesDepth: 400 mm60 kg load capacityIP protection class IP20Mounted: No.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 108.98*
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































