
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Wall mounting patch bracket
- 2mm strong steel sheet with high load capacity, powder coated
- 483mm (19") Profile rails adjustable in depth up to 350mm
- Hinged, rotable
- Bracket width: 530mm
- Delivered in flat package
Technical specifications
- Product type
19" grid rail
- Rack unit
4 U
- Width
505 mm
- Height
195 mm
- Depth
250 mm
- Material
Steel
- Dim
(W x H x D) 505 x 195 x 250 mm
- Weight
3.48 kg
- Factory colour
Black (RAL 9005)
- Rack size
483 mm (19")
- Height
4 U
- Product type description
Rack-Zubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 971364 Digitus DN-19 PB-4U-SW 19" grid rail (W x H x D) 505 x 195 x 250 mm 4 U Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 971364 Digitus DN-19 PB-4U-SW 19" grid rail (W x H x D) 505 x 195 x 250 mm 4 U Black (RAL 9005)
Description
The DIGITUS Wall mounting patch brackets are economical solutions for the safe installation of 483mm (19") components. The depth of the mounting rails is adjustable, which offers variable mounting possibilities.
Features
- 4 HE
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































