
Number
Total (€ 1,659.00 / piece)
€ 1,659.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 0.00
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
Only 2 Piece(s) available
Technical specifications
- Mounting: Screwed to the top and bottom cross traverse
- Installation clearance to the 19" level, front/rear: 150 mm / 130 mm
- Load capacity: 8000 N
- Surface: Cabinet frame: Dip-primed; Interior finish: Painted; Back door and roof: Dip-primed, powder-painted; Front door: Aluminum, anodized/painted
- Product type
19" server rack cabinet
- Rack unit
24 U
- Width
800 mm
- Height
1200 mm
- Depth
800 mm
- Material
Steel plate
Aluminium
Safety glass
- Dim
(W x H x D) 800 x 1200 x 800 mm
- Weight
84
- Factory colour
Grey
Black
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Factory colour
Width
Rack unit
Depth
Height
Rittal VX 5303.124 19" server rack cabinet (W x H x D) 800 x 1200 x 800 mm 24 U Grey, Black

This article
Grey
800 mm
24 U
800 mm
1200 mm
Minimum order quantity: 1
Multiple: 1
€ 1,659.00*
Rittal VX 5303.114 19" server rack cabinet (W x H x D) 800 x 1200 x 800 mm 24 U Grey, Black

Grey
800 mm
24 U
800 mm
1200 mm
Minimum order quantity: 1
Multiple: 1
€ 1,745.00*
Rittal VX 5303.134 19" server rack cabinet (W x H x D) 800 x 1200 x 800 mm 24 U Grey, Black

Grey
800 mm
24 U
800 mm
1200 mm
Minimum order quantity: 1
Multiple: 1
€ 1,465.00*
Rittal VX 5303.154 19" server rack cabinet (W x H x D) 800 x 1200 x 800 mm 24 U Grey, Black

Grey
800 mm
24 U
800 mm
1200 mm
Minimum order quantity: 1
Multiple: 1
€ 1,985.00*
Rittal VX 5304.116 19" server rack cabinet (W x H x D) 800 x 1200 x 1000 mm 24 U Grey, Black

Grey
800 mm
24 U
1000 mm
1200 mm
Minimum order quantity: 1
Multiple: 1
€ 1,939.00*
Rittal VX 5304.126 19" server rack cabinet (W x H x D) 800 x 1200 x 1000 mm 24 U Grey, Black

Grey
800 mm
24 U
1000 mm
1200 mm
Minimum order quantity: 1
Multiple: 1
€ 1,689.00*
Rittal VX 5305.124 19" server rack cabinet (W x H x D) 800 x 1800 x 800 mm 38 U Grey, Black

Grey
800 mm
38 U
800 mm
1800 mm
Minimum order quantity: 1
Multiple: 1
€ 1,705.00*
Rittal VX 5306.122 19" server rack cabinet (W x H x D) 800 x 2000 x 600 mm 42 U Grey, Black

Grey
800 mm
42 U
600 mm
2000 mm
Minimum order quantity: 1
Multiple: 1
€ 1,765.00*
Rittal VX 5306.190 19" server rack cabinet (W x H x D) 800 x 2000 x 600 mm 42 U Grey

Grey
800 mm
42 U
600 mm
2000 mm
Minimum order quantity: 1
Multiple: 1
€ 1,205.00*
Rittal VX 5307.114 19" server rack cabinet (W x H x D) 800 x 2000 x 800 mm 42 U Grey, Black

Grey
800 mm
42 U
800 mm
2000 mm
Minimum order quantity: 1
Multiple: 1
€ 2,019.00*
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353090 Rittal VX 5303.124 19" server rack cabinet (W x H x D) 800 x 1200 x 800 mm 24 U Grey, Black
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.
Related products can be found here
Description
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.
Frequently Bought Together
(*All information is plus legal VAT) This article

Conrad Electronic
€ 1,659.00*
Total price:
€ 1,748.98*
Frequently Bought Together
(*All information is plus legal VAT) This article

Conrad Electronic
€ 1,659.00*
Total price:
€ 1,748.98*
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

Conrad Electronic
€ 95.99*

Conrad Electronic
€ 8.99*
-26%

€ 18.99
€ 13.99*
-64%

Conrad Electronic
€ 11.99
€ 4.29*
More interesting products
(*All information is plus legal VAT)
Conrad Electronic
€ 1,745.00*

Conrad Electronic
€ 8.99*

Conrad Electronic
€ 279.00*

Conrad Electronic
€ 1,849.00*

Conrad Electronic
€ 1,939.00*

Conrad Electronic
€ 315.00*

Conrad Electronic
€ 1,985.00*

€ 9.49*

Conrad Electronic
€ 2,019.00*

Conrad Electronic
€ 1,689.00*

Conrad Electronic
€ 174.99*

Conrad Electronic
€ 1,755.00*

Conrad Electronic
€ 21.99*

Conrad Electronic
€ 1,025.00*

Conrad Electronic
€ 219.99*

Conrad Electronic
€ 154.99*









































