
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
Rittal mounting plate, fixed-mounted, 482.6 mm (19"), 1U, 400 - 600 mm.
- Tool-free, time-saving one-man assembly
- Self-locking
- Full Extension
- Plane distance: 400-600 mm
Technical specifications
- Product type
Server rack cabinet shelf
- Features
Retractable
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 600 mm
- Rail set length (min.)
400 mm
- Rail set length (max.)
600 mm
- Load capacity (max.)
50 kg
- Dim
(W x H x D) 483 x 44 x 500 mm
- Material
Steel
- Content
1 pc(s)
- Factory colour
Black
- Width
483 mm
- Height
44 mm
- Depth
500 mm
- Weight
6.134
Black
419
Device bottom
44 mm
500 mm
9005
50 t
Metal
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 986975 Rittal 5501.675 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): > 600 mm Black
Description
Adjustable depth for adaptation to individual level distances.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Installation kit
- Telescopic rails with mounting kit
- Inc. mounting materials
What kind of 19" IT System Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































