
Highlights & Details
Digitus professional wall housing with swivel frame
- 1.1 - 1.5 mm robust steel sheet with high load capacity, powder-coated
- Side parts are removable and can be locked
- Ventilation slots for active and passive ventilation
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
9 U
- Width
600 mm
- Height
493 mm
- Depth
610 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 493 x 610 mm
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Height
9 U
Documents & Downloads
Datasheet
Datasheet 974002 Digitus DN-19 09-U-3 19" server rack cabinet (W x H x D) 600 x 493 x 610 mm 9 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 974002 Digitus DN-19 09-U-3 19" server rack cabinet (W x H x D) 600 x 493 x 610 mm 9 U Grey-white (RAL 7035)
Description
This text is machine translated.
Features
- Net work distributor switch 19" swing gate construction, steel frame construction from 1.3 mm Steel sheets
- Standard colour = RAL 7035 (light grey)
- Detachable back panel and lateral side
- Lockable security glass door with steel frames.
- Opens clock wise and anti-clock wise on selection
- Door-radius max. 180 Grad
- Cable leads in flooring, ceiling and back panel
- 4 item 19" Profiled rails (2 x front / 2 x rear)
- Passive airing-/venting through ventilation .
Scope of delivery
- incl. brushing bars
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































