
Highlights & Details
Intellinet 19" WALL DISTRIBUTOR 9 HE, 450 mm deep, black
- Ideal for 19" applications
- Maximum load capacity 60 kg
- Safety glass door can be opened by more than 180°
- SPCC kaltgewalzter, galvanised steel frame with up to 1.2 mm thickness
- Anti-static powder coating on all sides.
- Simply participating side walls
- Supplied fully assembled
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
9 U
- Width
600 mm
- Height
500 mm
- Depth
450 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 500 x 450 mm
- Weight
20 kg
- Factory colour
Black (RAL 9005)
- Rack size
483 mm (19")
- Cable length
0 cm
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1337019 Intellinet 711814 19" server rack cabinet (W x H x D) 600 x 500 x 450 mm 9 U Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 1337019 Intellinet 711814 19" server rack cabinet (W x H x D) 600 x 500 x 450 mm 9 U Black (RAL 9005)
Description
With the enclosures, you can use besides the particularly compact 10" cabinets from numerous 19" options. From 6 to 20 height units, installation depths of 300 to 600 mm as well as each in black (RAL 9005) or gray (RAL 7035) we offer you suitable for every need. The removable side walls, the lockable, over 180° to open safety glass door and the optional swivel frame make wiring and components exchange especially comfortable.
When we pay attention on top quality materials and workmanship. This includes a spcc kaltgewalzter-steel frame and anti-static powder coating on all sides.
This text is machine translated.
Features
- Complies with standards: ANSI/EIA RS-310-D, IEC 60297-2, DIN 41494; Section 1; DIN 41494; Section 7.
Scope of delivery
- 2 depth-adjustable mounting rails
- Fixings
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 118.98*
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































