
Highlights & Details
wall mounting cabinet
- 1.1 - 1.5 mm robust steel sheet with high load capacity, powder-coated
- Side parts are removable and can be locked
- Ventilation slots for active and passive ventilation
Technical specifications
- Product type
19" wall cabinet
- Rack unit
20 U
- Width
600 mm
- Height
998 mm
- Depth
450 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 998 x 450 mm
- Weight
35 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 972281 Digitus DN-19 20-U 19" wall cabinet (W x H x D) 600 x 998 x 450 mm 20 U Grey-white (RAL 7035)
Information
Information 972281 Digitus DN-19 20-U 19" wall cabinet (W x H x D) 600 x 998 x 450 mm 20 U Grey-white (RAL 7035)
Description
· 1.1 – 1.5 mm strong sheet steel with high load capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20 rating
· Lockable safety-glass door with steel frame
· 483 mm (19") profile rails on the front side, adjustable in depth
· Cable entry on top and bottom
· Inclusive 8 pieces mounting set
· Extensive range of accessories available
Features
- Protection type IP20Lockable safety glass door with steel frames483 mm (19") profile rails on the front, adjustable depthCable feed from top and bottom Includes 8 x 19" mounting screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 435.99*
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































