
Digitus USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 2.00 m Black AK-300333-020-S Shielded, double s
EAN:
Part number:
Item no:
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Digitus USB Type-C adapter cable, Type-C to DP St/St, 2.0m, 4K/60Hz, black
- Your USB-C™ equipped device must support video mode (DP Alt Mode) to be compatible with this adapter/converter cable.
- The video output capability depends on the graphics card of your notebook and the connected monitor. Some screens also restrict the available resolution.
- Supports up to 4K/2K with 60Hz
- Supports digital audio transmission in stereo
- Data transfer rate up to 32.4 Gbit/s.
- Type C™ plug can be used on both sides
- Bypass conventional adapters with a plug-and-play adapter/converter cable that does not require an external power supply.
Technical specifications
- Contact surface: Nickel-plated
- Ferrite filter: None
- Shielding: Double shielded
- Product type
USB-C® screen cable
- Connection type
USB-C®
DisplayPort
- Version
Adapter cable
- Connection type
USB-C® to DisplayPort
- Connections
USB-C® plug
DisplayPort plug
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Transfer rate (max.)
32.4 GBit/s
- Cable length
2.00 m
- Factory colour
Black
- Cable features
Shielded
double shielding
- Cable use
USB-C®
- Cable design
Round
26
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332600 Digitus USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 2.00 m Black AK-300333-020-S Shielded, double s
Description
The USB Type-C™ 4K DP adapter / converter cable enables the direct connection of TV, monitor or projector to a USB-C™ device. The adapter/converter cable is part of the must-have accessories, whether privately when connecting your notebook to a TV or professionally during presentations via a DisplayPort projector.
This text is machine translated.
This text is machine translated.
Features
- Your USB-C™ equipped device must support video mode (DP Alt Mode) to be compatible with this adapter/converter cable.
- The video output capability depends on the graphics card of your notebook and the connected monitor. Some screens also restrict the available resolution.
- Supports up to 4K/2K with 60Hz
- Supports digital audio transmission in stereo
- Data transfer rate up to 32.4 Gbit/s.
Scope of delivery
- USB Type-C adapter cable, Type-C to DP St/St, 2.0m, 4K/60Hz, 32.4 GB, CE, sw, gold
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 77.96€ 76.96*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)































