
Highlights & Details
Voltcraft USB charger 20W UC-1C20W01
- Fast charger with PD3.0 support
- Max. 20W
- 1 x USB-C®
- Supports fast charging for iPhone 8 or later
- iPad mini (4th or later), iPad (8th generation or later),
- iPad Air (3rd generation or later), iPad Pro (2nd generation or later), iPad Pro (4th generation or later)
Technical specifications
- Product type
USB charger
20 W
- Inputs
Europlug
- Input voltage
100-240 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output voltage
5V DC / 3A (15W)
9V DC / 2.22A (20W)
12V DC / 1.67A (20W)
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Max. output current per channel
3 A
- Type
UC-1C20W01
- Suitable for
iPhone
iPad
Smartphone
Tablet
AirPods
- Suitable for
Universal
iPhone 8, 8 Plus
iPhone X, XS, XS Max
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16 Plus, 16 Pro, 16 Pro Max
Iphone 17, 17 Air
Show more
- PSU features
GaN
- Dim
(L x W x H) 85 x 45 x 23 mm
- Height
23 mm
- Length
85 mm
- Width
45 mm
- Weight
49 g
- Factory colour
White
- Used at
Indoors
- Charging method
Fast Charge
Power Delivery 3.0
- Type
Plug-in
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3203832 VOLTCRAFT UC-1C20W01 USB charger 20 W 1x USB-C® Fast Charge, Power Delivery 3.0 White Indoors GaN
User & Safety Instructions
User & Safety Instructions 3203832 VOLTCRAFT UC-1C20W01 USB charger 20 W 1x USB-C® Fast Charge, Power Delivery 3.0 White Indoors GaN
User & Safety Instructions 3203832 VOLTCRAFT UC-1C20W01 USB charger 20 W 1x USB-C® Fast Charge, Power Delivery 3.0 White Indoors GaN
Warranty Terms
Warranty Terms 3203832 VOLTCRAFT UC-1C20W01 USB charger 20 W 1x USB-C® Fast Charge, Power Delivery 3.0 White Indoors GaN
Description
GaN technology (low heat generation)
Galliumnitride short GaN is a material that is used for semiconductors in modern chargers of the latest generation. It has been used for many years with LED technology as well as with solar cells. The outstanding feature of the GaN material in the field of charging technology is particularly the low development of heat. Less heat means more efficient performance and adherence to the highest safety standards. The innovative material enables a small, space-saving design as compared to the conventional standard chargers.
This text is machine translated.
Features
- 1 x USB-C® port with super-fast charging function
- Supports Power Delivery PD3.0
- Compatible devices: iOS, Android and USB devices
- Lightweight and portable design
- Fast, safe and reliable charging of devices
- Input: 100-240V~50/60Hz
- Output voltage : 5.0±0.25V;9±0.45V;12V±0.6V
- Output current : (PD) 5V/3A or 9V2.22A or 12V/1.67A(20W)
- Output Power: 20W Max
- Average active efficiency : 83.3%
- Efficiency at low load (10 %) :82.9%
- No-load power consumption : 0.07W
Scope of delivery
- USB-C® GaN 20W charger
- operating manual
Frequently Bought Together
(*All information is plus legal VAT)€ 9.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































