
Highlights & Details
Renkforce CAT 6A S/FTP patch cable angle to angle, 0.15 M
- Ideal for use in narrow spaces
- Prevents the cable from bending and increases the lifespan
- Protection against electromagnetic interference and radio-frequency interference (EMI/RFI)
- Gold-plated contact pins
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 8p8c plug
- No. of B connections
1 x
- Type B
RJ45 8p8c plug
- Cable length
0.15 m
- Factory colour
Grey
- Connector version
angled on both sides
- Cable features
90 degree down
26
- Cable use
RJ45
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- Shielded
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2446234 Renkforce RF-4892468 RJ45 Patch cable CAT 6A S/FTP 0.15 m Grey 90 degree down 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2446234 Renkforce RF-4892468 RJ45 Patch cable CAT 6A S/FTP 0.15 m Grey 90 degree down 1 pc(s)
Description
Features
- Round cable
- S/FTP
- 26AWG
- Jacket: LSZH
- OD:6.0±0.2mm
Scope of delivery
- CAT 6A S/FTP patch cable angle to angle
Frequently Bought Together
(*All information is plus legal VAT)€ 22.45*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)































