
Highlights & Details
Power adapter set GaN 140 W
- It supports rapid charging (PD 3.1 + QC 4.0) up to 140 watts
- 4 DIFFERENT CONNECTIONS: USB-C1, USB-C2, USB-C3, USB-A
- Reinforced kink protection between USB connector and cable
- Black nylon and aluminum cables
- Simultaneous charging of laptop, tablet and smartphone
- With integrated E-marker chip
Technical specifications
- Power adapter W140A3C GAN:
- USB-C1, USB-C2, USB-C3, USB-A
- Output max. Information: Supported (backwards compatible)
- PD 3.1, PPS AND QC 4.0
- USB-C 1/2: MAX. 140.0 W.
- PPS:5.0 - 21.0 V/DC 5.0 A, MAX. 105.0 W
- USB-C 3: MAX. 30.0 W
- PPS:3.3 - 11.0 V/DC 3.0 A, MAX. 33.0 W
- USB-A: MAX. 30.0 W
- USB-cabel C520C
- Connections: Port 1: USB-C; Port 2: USB-C.
- Data transfer speed 480 Mbps
- Max. voltage 48.0 V
- Max. Current 5.0 A
- Max. power 240.0 W
- Fast charging: Supports fast charging (PD 3.1 + QC 4.0) up to 240.0 W.
- Special features: Integrated E-Marker Chip for PD 3.1 support, increased kink protection between USB connector and cable
- Product type
USB charger
140 W
- Inputs
Europlug
- Input voltage
100 - 240 V/50 - 60 Hz
- No. of outputs
4 x
- Outputs
3x USB-C®
1x USB-A
- Output voltage
5 V
21 V
3.3 V
11 V
- Type
W140A3C + C520C black
- Suitable for
iPad
iPhone
Smartphone
MacBook
PC
Tablet
Notebook
- Suitable for
Universal
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16e, 16 Plus, 16 Pro, 16 Pro Max
iPhone 17, 17 Pro, 17 Pro Max, 17e
iPad Pro 11" M5, 13" M5
iPad Air 11" M4, 13" M4
Show more
- PSU features
GaN
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 67 x 31 x 100 mm
- Height
100 mm
- Length
67 mm
- Width
31 mm
- Cable length
2 m
- Factory colour
Black
- Used at
Indoors
- Charging method
QC 4+
USB PD 3.1
PPS
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342862 Intenso W140A3C + C520C black USB charger 140 W 3x USB-C®, 1x USB-A QC 4+, USB PD 3.1, PPS Black Indoors GaN, USB Power
User & Safety Instructions
User & Safety Instructions 3342862 Intenso W140A3C + C520C black USB charger 140 W 3x USB-C®, 1x USB-A QC 4+, USB PD 3.1, PPS Black Indoors GaN, USB Power
Description
Maximum charging performance for you and your devices
With the new GaN Power adapter bundle, consisting of the adapter W140A3C and the USB-C to USB-C cable C520C, you are best equipped to charge all your devices fast and efficiently. The Power adapter offers an impressive power of 140 W, with which you can easily charge every laptop, no matter whether traveling or at home. Thanks to the modern GaN technology the adapter is not only extremely efficient, but also compact and light, WAS makes it the ideal companion for your daily requirements.
Versatile connections and advanced loading protocols
The W140A3C adapter has four ports - one USB A and three USB-C ports - and thus offers maximum flexibility when charging multiple devices simultaneously. No matter, whether Smartphone, tablet, laptop or other devices, with this adapter you do not need to think about empty batteries. Support for the latest loading protocols such as Power Delivery 3.1 (PD 3.1) and Quick Charge 4.0 (QC 4.0) ensures that you can always use the fastest possible loading speed, regardless of your device type.
High-quality cable for maximum performance
Included in the bundle is the USB-C to C cable C520C, which is equipped with an integrated e-marker chip. This chip allows the full power of PD 3.1 to be supported, resulting in charge outputs of up to 240 W. This means that even the most powerful devices can be fully up and running again in no time. With the GaN Power adapter bundle you have everything, WAS you need, in order to charge your devices safely, efficiently and ultrafast – Ideal for all, who travel a lot or simply want the best charging power for their devices.
This text is machine translated.
Scope of delivery
- USB-cabel C520C
- Power adapter W140A3C GAN
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































