
Highlights & Details
Samsung Power Travel Adapter EP-T1510 15W without cable, white
- Quick charging adapter for charging compatible devices via USB-C®
- Supports fast charging of up to 15 watt
- Also compatible with smartphones and tablets from other manufacturers
- With 100-240 V can also be used abroad with optionally available plug adapter
- No cable included
Technical specifications
- Product type
USB charger
15 W
- Inputs
Europlug
- Input voltage
59 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output current (max.) - rounded
2 A
- Max. output current
2 A
- Type
EP-T1510NWEGEU
- Suitable for
Smartphone
Tablet
- Suitable for
Galaxy A12
Galaxy A20
Galaxy A20e
Galaxy A20s
Galaxy A21s
Galaxy A23
Galaxy A30
Galaxy A30s
Galaxy A32
Galaxy A40
Show more
- PSU features
w/o cable
Quick charger
- Weight
55 g
- Factory colour
White
- Version
Adapter
- Type B
USB-B socket
- Compatible with
Samsung
Universal
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Operating voltage
AC 100-240 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2536142 Samsung EP-T1510NWEGEU Mobile phone charger type 1x USB-C® White
Description
With the 15 Watt quick-charge adapter, you can quickly restore power to USB-C compatible Samsung devices. And via the USB-C® connection with Power Delivery (PD), you can even charge compatible devices from other manufacturers and operating systems. The quick charging adapter can be used across different mains voltages. Simply plug it into a socket using an optionally available power adapter.
This text is machine translated.
Features
- Fast charging, flexible via USB Type-C.
- With the quick-charge adapter 15 watt you can flexibly use USB type-C compatible Samsung devices again and quickly supply power. And via the USB Type-C connection with Power delivery (PD), you can even charge compatible devices of other manufacturers and operating systems. The quick charging adapter can be used across different mains voltages. Simply plug it into a socket using an optionally available power adapter.
Scope of delivery
- Quick charging adapter 15 WattQuick guide
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































