
Highlights & Details
VOLTCRAFT UC-3C1A140W02 USB Charger station GaN 140W 3x USB-C® 1x USB-A PD 3.1 Black
- Fast charger with PD3.1 support
- Max. 140 W
- 3 x USB-C® 1 x USB-A
- Fast charging ports with detachable long power cable, supports charging multiple devices simultaneously
- Supports fast charging for iPhone 8 and above, Laptop, Macbook air and Pro
- Supports iPad mini (from 4th generation) and iPad (from 8th generation),
- Supports iPad Air (from 3rd generation), iPad Pro (from 2nd generation) and iPad Pro (from 4th generation)
Technical specifications
- Product type
USB charger
140 W
- Inputs
Europlug
- Input voltage
100 V
240 V
- Input voltage
100 - 240 V AC 50/60 Hz
- No. of outputs
4 x
- Outputs
3x USB-C®
1x USB-A
- Type
UC-3C1A140W02
- Suitable for
iPhone
iPad
MacBook
Smartphone
Tablet
Notebook
AirPods
- Suitable for
Universal
- PSU features
GaN
USB Power Delivery (USB-PD)
Quick charger
- Dim
(L x W x H) 61 x 90 x 29 mm
- Height
29 mm
- Length
61 mm
- Width
90 mm
- Weight
265 g
- Cable length
2 m
- Factory colour
Black
- Used at
Indoors
- Charging method
USB PD 3.1
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3323802 VOLTCRAFT UC-3C1A140W02 USB charger 140 W 3x USB-C®, 1x USB-A No. of outputs: 4 x GaN, USB Power Delivery (USB-PD), Quic
User & Safety Instructions
User & Safety Instructions 3323802 VOLTCRAFT UC-3C1A140W02 USB charger 140 W 3x USB-C®, 1x USB-A No. of outputs: 4 x GaN, USB Power Delivery (USB-PD), Quic
Warranty Terms
Warranty Terms 3323802 VOLTCRAFT UC-3C1A140W02 USB charger 140 W 3x USB-C®, 1x USB-A No. of outputs: 4 x GaN, USB Power Delivery (USB-PD), Quic
Description
This text is machine translated.
Features
- Compatible devices: iOS, Android and USB devices
- Number of USB ports: 4
- Output voltage/output current: Input: 100-240V~50/60Hz,1.5A
- USB-C1 Output: 3.3V-21V/5A;5V/3A,9V/3A,12V/3A,15V/3A,20V/5A,28V/5A;
- USB-C2 Output: 3.3V-21V/5A;5V/3A,9V/3A,12V/3A,15V/3A,20V/5A,28V/5A;
- USB-C3 Output: 3.3V-11V/5A;5V/3A,9V/3A,12V/3A,15V/3A,20V/3.25A;
- USB-A Output: 4.5V/5A,5V/4.5A,5V/3A,9V/3A,12V/2.5A,20V/1.5A;
- USB-C1+USB-C2/C3 Output: 100W+35W;
- USB-C1/C2+USB-A Output: 100W+30W;
- USB-C2+USB-C3 Output: 100W+35W;
- USB-C3+USB-A Output: 15W(5V3A);
- USB-C1+USB-C2+USB-C3 Output: 65W+45W+30W;
- USB-C1+USB-C2+USBA Output: 65W+45W+30W;
- USB-C1/C2+USB-C3+USBA Output: 100W+15W(5V/3A);
- Total output power:USB-C1 65W+USB-C2 45W+USB-C3+USB-A 15W(5V/3A);
- USB-C1/USB-C2 : 3.3-21V / 5A PPS
- Cable length: 2 m
- Average active efficiency: 88.1 %
- Efficiency at low load (10 %): 88.8 %
- No-load power consumption: ≤ 0.075 W
Scope of delivery
- USB charging station
- 2 metre detachable AC power cord with VDE plug
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 97.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































