
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
Varta Speed Charger 38 W USB charger
- 38 W total output for optimized and fast chargingGN technologyTechnology trend: Power delivery and quick charge for fast and intelligent chargingPowerful charging solution with 2 USB ports
Technical specifications
- USB TYPE C PD OUTPUT: 5 V/3 A; 9 V/2.22 A; 12 V/1.66 A (20 W MAX.)USB A QC OUTPUT 5 V/3 A; 9 V/2 A; 12 V/1.5 A (MAX. 18 W)
- Product type
USB charger
38 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100 - 240 V
- No. of outputs
2 x
- Outputs
1x USB-A
1x USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Type
Speed Charger 38 W
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Weight
101 g
- Factory colour
Multicolour
- Used at
Indoors
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2799384 Varta Speed Charger 38 W USB charger 38 W 1x USB-A, 1x USB-C® Multicolour Indoors
Description
The efficient charging process! Compact design and high performance - perfect for up to 2 devices!
This text is machine translated.
This text is machine translated.
Scope of delivery
- Varta speed charger 38 W box
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































