
Hähnel Fototechnik USB charging cable USB-A plug, Apple Lightning plug, USB Micro-B plug, Apple 30-pin plug 1.50 m White
Highlights & Details
3-in-1 charger, Micro-USB, Apple Lighning and 30-pin
- With Micro-USB, Apple Lightning to 30-pin
- Cable length 1.5 m
Technical specifications
- Micro-USB, Apple Lightning and 30-pin
- Product type
USB charging cable
- Version
Charging cable
- Connection type
USB-A to USB Micro-B + Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
USB Micro-B plug
Apple 30-pin plug
- Factory colour
White
- Cable length
1.50 m
- Signal flow
Bidirectional (A↔B)
- Connector version
straight
- Connection type
USB
- Cable type
USB cable
- Compatible with Apple devices
iPhone
Documents & Downloads
Datasheet
Datasheet 1244587 Hähnel Fototechnik USB charging cable USB-A plug, Apple Lightning plug, USB Micro-B plug, Apple 30-pin plug 1.50 m White
User & Safety Instructions
User & Safety Instructions 1244587 Hähnel Fototechnik USB charging cable USB-A plug, Apple Lightning plug, USB Micro-B plug, Apple 30-pin plug 1.50 m White
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















