
Highlights & Details
VOLTCRAFT UC-1040W01 USB charging station
- Powerful 1000W total output with up to 100W per port for simultaneous charging of 16 devices
- Advanced safety features including overheating and short-circuit protection
- Integrated cooling fan for optimized heat dissipation
- Convenient On/Off power switch
- Fast-charging support for smartphones, tablets, and laptops including iPad and MacBook
- Versatile installation for 19-inch racks, server cabinets, or desktop use
- Robust design engineered for continuous operation in schools, workshops, and commercial environments
Technical specifications
- Product type
USB charging station
1040 W
- Input voltage
200-240 V/50 - 60 Hz
- No. of outputs
16 x
- Output voltage
5V, 9V, 12V, 15V, 20 V
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Type
UC-1040W01
- Suitable for
AirPods
Android
Apple Watch
iPhone
Notebook
Smartwatch
Tablet
iPad
Nintendo Switch
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 440 x 305 x 55 mm
- Height
55 mm
- Length
440 mm
- Width
305 mm
- Weight
4.36 kg
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766650 VOLTCRAFT UC-1040W01 USB charging station 1040 W Power Delivery Black Indoors USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3766650 VOLTCRAFT UC-1040W01 USB charging station 1040 W Power Delivery Black Indoors USB Power Delivery (USB-PD)
Warranty Terms
Warranty Terms 3766650 VOLTCRAFT UC-1040W01 USB charging station 1040 W Power Delivery Black Indoors USB Power Delivery (USB-PD)
Description
Powerful charging of several devices
The Station allows simultaneous charging of up to 16 devices. Thanks to the USB Power delivery (USB-PD) charging technology the device delivers up to 100 W per port. If the consumption of a group of 8 exceeds 500 W (C1-C8 or C9-C16), the system intelligently scales the output down to 65 W. This ensures an efficient and bundled power supply for laptops, tablets and smartphones, significantly reducing the need for countless individual power supplies at the workplace.
Safety features for commercial use
For safe operation, the power supply unit is equipped with extended protection functions, which include overheating and short-circuit protection. An integrated fan ensures optimum heat dissipation during the charging process. Moreover, the complete charging station can be quickly and easily disconnected from the mains supply using the handy on/off switch.
Flexible integration into the work environment
With dimensions of 305 x 55 x 440 mm (W x H x L) the system can be integrated into existing structures in a versatile way. It is suitable for direct desktop use as well as for installation in standard 19-inch racks and server cabinets. The 2 meter long power cable thereby provides enough room for the installation at the desired place of use.
This text is machine translated.
Features
- Input: 200-240 V / AC 50/60 Hz, 7.5 A
- USB-C1-C8 ports: intelligently scales to 65 W when consumption exceeds 500 W
- USB-C9-C16 ports: intelligently scales to 65 W when consumption exceeds 500 W
- Output: Up to 100 W per port with options for 5 V / 3 A, 9 V / 3 A, 12 V / 3 A, 15 V / 3 A, 20 V / 3.25 A
- Individual port output: 100 W (max)
- Total output: 1040 W (all ports active)
- Cable length: 2 m
Scope of delivery
- USB-C® charger station
Frequently Bought Together
(*All information is plus legal VAT)€ 341.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































