
Highlights & Details
Verbatim 240 W 4 port GaN charger - 1 x USB-C® PD 140 W/1 x USB-C® PD 100 W/1 x USB-C® PD 65 W/1 x USB-A QC 3.0 (EU/UK/US)
- Supports the simultaneous charging of up to 4 devices with an output power of maximum 240 W
- With 1 x USB-C® PD 3.1 up to 140 W, 1 x USB-C® PD 3.0 up to 100 W, 1 x USB-C PD 3.0 up to 65 W and 1 x USB-A QC 3.0 up to 60 W.
- GaN technology ensures efficient charging and low heat generation
- Excellent travel companion – thanks to fold-out US pins and exchangeable EU and UK plugs, as well as a slim, compact design
- Supports extremely fast charging with USB Power delivery 3.1 and 3.0, PPS and Quick Charge 3.0
- PPS technology (programmable Power supply) delivers exactly the optimum amount of power for charging
- Made from high quality, non-flammable materials and equipped with four protection systems: Over-current protection, overvoltage protection, short-circuit protection and over-temperature protection
- Plastic free packaging
Technical specifications
- Power of the individual connections:
- POWER USB-C1 PD 3.1: 3.3–21 V ⎓ 5 A, 5 V ⎓ 3 A, 3 V ⎓ 15 A, 12 V ⎓ 9 A, 3 V ⎓ 3 A, 20 V ⎓ 5 A, 28 V ⎓ 5 A (140 W MAX.)
- POWER USB-C2 PD 3.0: 3.3–21 V ⎓ 5 A, 5 V ⎓ 3 A, 9 V ⎓ 3 A, 12 V ⎓ 3 A, 15 V ⎓ 3 A, 20 V ⎓ 5 A (100 W MAX.)
- POWER USB-C3 PD 3.0: 3.3–11 V ⎓ 5 A, 5 V ⎓ 3 A, 9 V ⎓ 3 A, 12 V ⎓ 3 A, 15 V ⎓ 3 A, 20 V ⎓ 3.25 A (65 W MAX.)
- OUTPUT USB-A QC 3.0: 4.5 V ⎓ 5 A, 5 V ⎓ 4.5 A, 5 V ⎓ 3 A, 9 V ⎓ 3 A, 12 V ⎓ 3 A, 20 V ⎓ 3 A (60 W MAX.)
- Performance of the ports together:
- Power USB-C1 und USB-C2: 140 W and 100 W
- Power USB-C1 and USB-C3: 140 W and 65 W.
- Power USB-C1 and USB-A: 140 W and 60 W
- Output USB-C2 and USB-C3: 65 W and 35 W
- Output USB C2 and USB A 65 W and 30 W
- Power USB-C3 and USB-A: 12 W and 12 W.
- Power USB-C1 and USB-C2 and USB-C3: 140 W and 65 W and 35 W
- Power USB-C1 and USB-C2 and USB-A: 140 W and 65 W and 30 W
- Power USB-C1 and USB-C3 and USB-A: 140 W and 12 W and 12 W.
- Power USB-C2 and USB-C3 and USB-A: 65 W and 12 W and 12 W
- Power USB-C1 and USB-C2 and USB-C3 and USB-A: 140 W and 65 W and 12 W and 12 W.
- Power output 240 W max.
- Protection systems: Short circuit protection, overvoltage protection, over current protection, over temperature protection
- Material: Plastic housing: PC and ABS material, fire-proof material
- Dimensions (W x H x D) 90.5 x 65 x 36.1 mm
- Weight: 414 grams
- Product type
Travel charger
240 W
- Inputs
Europlug
UK plug
USA plug
- No. of outputs
4 x
- Outputs
1x USB-A
3x USB-C®
- Type
GNC-240 GaN
- Suitable for
Smartphone
Tablet
Notebook
- PSU features
GaN
incl. Europe adapter
incl. UK adapter
incl. US adapter
- Dim
(L x W x H) 200 cm x 100 mm x 50 mm
- Height
50 mm
- Length
200 cm
- Width
100 mm
- Weight
414 g
- Factory colour
Grey
- Charging method
Power Delivery
USB PD 3.1
QC 3.0
- Depth
200 mm
- Wireless charging
No
- Operating voltage
AC 100–240 V~ 50/60 Hz 2.8 A max.
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3411897 Verbatim GNC-240 GaN Travel charger 240 W 1x USB-A, 3x USB-C® Power Delivery, USB PD 3.1, QC 3.0 Grey GaN, incl. Europe
Description
Wireless 4-in-1 charger with 240 W
The Verbatim 240 W GaN Charger combines a USB-C PD 140 W port, a USB-C PD 100 W port, a USB-C PD 65 W port and a USB-A QC 3.0 port in a slim, palm-sized design. This charger is thus Ideal for charging laptops, tablets, smart phones, gaming consoles etc. - in the office, at home or while traveling.
With foldable US-pins and replaceable EU and UK-plugs, this charger is the perfect travel companion.
GaN technology
The gallium nitrate (GaN) technology provides fast, efficient charging with high power and low heat generation. Since GaN chargers are smaller and lighter than conventional silicon-based chargers, they are extremely easy to transport and Ideal for traveling.
Safe and reliable
The GaN charger is made from high quality, non-flammable materials and is equipped with four protection systems: Over-current protection, over-voltage protection, short-circuit protection and over-temperature protection. This way, you are safe while charging.
This text is machine translated.
Scope of delivery
- GaN charger
- EU adapter
- UK-Adapter
- Quick guide
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 150.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































