
Technical specifications
- Product type
USB charging station
44 W
- Inputs
Europlug
- Input voltage
115 V AC
230 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
8 x
- Outputs
8x USB-A
- Output voltage
5 V DC
- Output current (max.) - rounded
8.8 A
- Max. output current
8800 mA
- Max. output current per channel
2400 mA
- Type
PA0140
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
Auto-Detect
- Dim
(L x W x H) 33 x 124 x 65.4 mm
- Height
65.4 mm
- Length
33 mm
- Width
124 mm
- Weight
300 g
- Factory colour
Black
- Used at
Indoors
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1539272 LogiLink PA0140 USB charging station 44 W 8x USB-A Black Indoors Auto-Detect
User & Safety Instructions
User & Safety Instructions 1539272 LogiLink PA0140 USB charging station 44 W 8x USB-A Black Indoors Auto-Detect
Conformity certificate
Conformity certificate 1539272 LogiLink PA0140 USB charging station 44 W 8x USB-A Black Indoors Auto-Detect
Description
This text is machine translated.
Scope of delivery
- Power cord
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 45.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































