
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Highlights & Details
LVSUN 120W Smart 10-Port USB charging station
- 10 USB outputs
- Multi-protection system
- Non-slip stand.
Technical specifications
- Product type
USB charging station
120 W
- Inputs
Europlug
- Input voltage
100 V AC
240 V AC
- Input voltage
100 - 240 V
- No. of outputs
10 x
- Outputs
10x USB-A
- Output voltage
5 V
- Output current (max.) - rounded
24 A
- Max. output current
24000 mA
- Max. output current per channel
2400 mA
- Type
120W Smart 10-Port
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 156 x 109 x 33 mm
- Height
33 mm
- Length
156 mm
- Width
109 mm
- Weight
465 g
- Factory colour
Black
- Used at
Indoors
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1649506 LVSUN 120W Smart 10-Port USB charging station 120 W 10x USB-A Black Indoors
Description
10 devices at the same time charge each with a charging current of 2400 mA!
The Smart 10-port is ideal for meeting rooms, a café, a lobby, exhibition stand, school, waiting rooms and many other applications where your guests and customers an exceptional service. The intelligent multi-protection system allows a gentle and safe charging of the devices.
This text is machine translated.
The Smart 10-port is ideal for meeting rooms, a café, a lobby, exhibition stand, school, waiting rooms and many other applications where your guests and customers an exceptional service. The intelligent multi-protection system allows a gentle and safe charging of the devices.
This text is machine translated.
Features
- 10 USB outputs
- Multi-protection system
- Non-slip stand.
- Overvoltage protection
- Circuit breaker
- Temperature control
- LED display
- On/off switch
Scope of delivery
- LS-6U
- Power cord
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 92.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































