
Highlights & Details
Voltcraft UC-650W01 USB Charger
- Total power output up to 650 W, simultaneous power supply for up to 10 devices possible.
- On/off switch and powerful fan
- Integrated protection functions (e.g., overheating protection and short-circuit protection)
- Designed for continuous operation, ideal for industrial, workshop, and commercial use.
- Can be placed on a desk or mounted in a network.
Technical specifications
- Product type
USB charging station
650 W
- Inputs
PG plug
- Input voltage
200-240 V/50 - 60 Hz
- No. of outputs
10 x
- Output voltage
5V, 9V, 12V, 15V, 20 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
UC-650W01
- Suitable for
AirPods
Android
Apple Watch
iPhone
Notebook
Smartwatch
Tablet
iPad
Nintendo Switch
MacBook
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 76 x 295 x 140 mm
- Height
140 mm
- Length
76 mm
- Width
295 mm
- Weight
1.88 kg
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3555202 VOLTCRAFT UC-650W01 USB charging station 650 W Power Delivery Black Indoors USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3555202 VOLTCRAFT UC-650W01 USB charging station 650 W Power Delivery Black Indoors USB Power Delivery (USB-PD)
Warranty Terms
Warranty Terms 3555202 VOLTCRAFT UC-650W01 USB charging station 650 W Power Delivery Black Indoors USB Power Delivery (USB-PD)
Description
Maximum charging power for ten devices
The charging station has ten USB-C® connectors, each providing a power of 65 W (max.).
Industry-standard construction and assembly
The device is designed for professional use and can be placed either on the desk or firmly mounted with the help of the accompanying mounting plates. Two built-in fans support heat dissipation to maintain a stable operating temperature even under high load.
Intelligent charging technology
Through the support of the protocols PD 2.0/3.0 (PPS), the station automatically adjusts the output voltage in the range of 5 V to 20 V. This allows broad compatibility with modern devices such as MacBook Air, MacBook Pro, various iPad generations and the Nintendo switch.
High safety standard
To protect the connected hardware, the charging station is equipped with a short-circuit protection and overheating protection. A physical on/off switch also allows complete disconnection from the mains when the device is not in use.
Extensive accessory pack
A 3 meter mains cable is included in the delivery, which enables a flexible positioning. In addition, mounting materials consisting of plates, screws and washers are included
This text is machine translated.
Features
- Total power output max. 650 W, distributable across multiple USB-C® ports or 65 W per individual USB-C® port.
Scope of delivery
- USB-C® Ladegerät
- 3 m langes Netzkabel mit Stecker
- 2x Montageplatte
- 2x Lange Schrauben mit Muttern
- 2x Schrauben
- 4x Unterlegscheiben
- Bedienungsanleitung
Frequently Bought Together
(*All information is plus legal VAT)€ 164.26*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce Series, Parallel Cable [1x D-SUB-plug 9-pin - 1x 10-pin power strip] 0.26 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/742910_BB_00_FB/renkforce-series-parallel-cable-1x-d-sub-plug-9-pin-1x-10-pin-power-strip-0-26-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

































