
Highlights & Details
Logitech C925E Full HD webcam 1920 x 1080 Pixel Stand, Clip mount
- Video conversations in up to 1920 x 1080
- Two built-in stereo microphone with automatic digital noise reduction
- Automatic exposure adjustment.
- Universal holder with stand thread for laptops, LCD and cathode ray tube monitors
Technical specifications
- Product type
Full HD webcam
- Interfaces
USB A (USB 2.0)
- Video resolution
1920 x 1080 Pixel
- Frames per second
30
- Features
Stand
Clip mount
- Base
Yes
- Clamp holder
Yes
- Factory colour
Multicolour
- Width
126 mm
- Height
29 mm
- Depth
3.2 cm
- Dim
(L x W x H) 32 x 126 x 29 mm
- Weight
170 g
- Length
32 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1508343 Logitech C925E Full HD webcam 1920 x 1080 Pixel Stand, Clip mount
User & Safety Instructions
User & Safety Instructions 1508343 Logitech C925E Full HD webcam 1920 x 1080 Pixel Stand, Clip mount
Information
Information 1508343 Logitech C925E Full HD webcam 1920 x 1080 Pixel Stand, Clip mount
Description
HIGH-DEFINITION VIDEO FOR BETTER COOPERATION
Video Solutions promote cooperation between team members, who are not personally. Use therefore any chance of good cooperation with the Logitech C925 e Webcam. Whether in the office or on a business trip: this camera offers in any environment HD-quality at a fair price. In addition, the C 925 E with all the common software applications for video conferences compatible. So, just connect and get started!
More Productive MEETINGS
When a personal meeting is not possible, then the next best solution the C 925 E Webcam from Logitech. So that you can be sure of the productivity of your teams. HD videos with 1080p deliver at 30 frames per second life-real clear images.
High-quality IMAGE QUALITY IN EVERY environment.
Show in video calls from its best side - even while traveling. The C 925 E webcam offers a 78-degree field of vision, optimally suitable for individuals or small groups. Thanks to RightLight™ 2 technology adapts to the webcam intelligent and supplies under poor light conditions and an improved image quality.
This text is machine translated.
Scope of delivery
- C 925 E Webcam
- Quick start guide
System requirements
- Windows ® 10, 8, 7
- Mac OS X 10.7 or higher
- SUSE Linux ® 11 SP2 (for Cisco® VXC 6215)
Frequently Bought Together
(*All information is plus legal VAT)€ 174.47€ 118.46*
What kind of Webcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























