
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
Logitech BCC950 Conference Cam Full HD Webcam
- Webcam designed for video and telephone conferences
- Full HD video calls with 1080p
- 22 cm high, removable tripod allows a larger field of view
- Pan, tilt and zoom function controlled via remote control
- Speakerphone with a range of up to 2,4 m
Technical specifications
- Product type
Full HD webcam
- Interfaces
USB
- Video resolution
1920 x 1080 Pixel
- Frames per second
30
- Features
Stand
- Base
Yes
- Clamp holder
No
- Factory colour
Black
- Width
175 mm
- Height
125 mm
- Depth
10.4 cm
- Dim
(L x W x H) 77 x 175 x 125 mm
- Weight
900 g
- Length
77 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 351972 Logitech BCC950 Conference Cam HD-Video Full HD webcam 1920 x 1080 Pixel Stand
User & Safety Instructions
User & Safety Instructions 351972 Logitech BCC950 Conference Cam HD-Video Full HD webcam 1920 x 1080 Pixel Stand
Description
Surprisingly easy and affordable - video conferences have never been easier
Ideal for small groups
Small groups can run their own video conferences anytime, anywhere. BCC950 video conferencing system, with its high-definition, plug-and-play webcam and speakerphone, is ideal for small rooms or small groups. Set it up quickly and easily at an office desk or on a conference table. HD video and crystal-clear audio combine high quality with affordability.
All-in-one-Design
Just plug and play. BCC950 includes wideband audio from a full duplex speakerphone and HD video with precision ZEISS® certified lens. In other words, it’s everything you need to quickly launch a small video conference with up to 4 people in one room.
Easy to set up and use
Compatible with both PC and Mac and designed to work with many video conferencing software applications, BCC950 makes it easy to launch a small group video collaboration at a moment’s notice. No training required.
Perfect for productive teams
BCC950 is designed with small groups in mind. Omni-directional speaker and noise-cancelling microphone allow all meeting members to clearly hear and be heard up to 8 feet away. BCC950 is designed for use in private offices, home offices, or virtually any semi-private space.
Works with popular meeting apps
Use the video conferencing software you’re already familiar with. BCC950 works with virtually any VC application, including Microsoft® Lync®, Skype™, Skype for Business, WebEx®, and most other popular video conferencing platforms.
Ideal for small groups
Small groups can run their own video conferences anytime, anywhere. BCC950 video conferencing system, with its high-definition, plug-and-play webcam and speakerphone, is ideal for small rooms or small groups. Set it up quickly and easily at an office desk or on a conference table. HD video and crystal-clear audio combine high quality with affordability.
All-in-one-Design
Just plug and play. BCC950 includes wideband audio from a full duplex speakerphone and HD video with precision ZEISS® certified lens. In other words, it’s everything you need to quickly launch a small video conference with up to 4 people in one room.
Easy to set up and use
Compatible with both PC and Mac and designed to work with many video conferencing software applications, BCC950 makes it easy to launch a small group video collaboration at a moment’s notice. No training required.
Perfect for productive teams
BCC950 is designed with small groups in mind. Omni-directional speaker and noise-cancelling microphone allow all meeting members to clearly hear and be heard up to 8 feet away. BCC950 is designed for use in private offices, home offices, or virtually any semi-private space.
Works with popular meeting apps
Use the video conferencing software you’re already familiar with. BCC950 works with virtually any VC application, including Microsoft® Lync®, Skype™, Skype for Business, WebEx®, and most other popular video conferencing platforms.
Features
- Motorized pan, tilt and zoom function
- 180-degree pan, 55-degree tilt
- Integrated full duplex omni-directional speakerphone with 8-foot (2,4 m) range
- Full HD 1080p video calling
- All functions can be controlled via webcam itself or remote control
- Pan, tilt and zoom, Volume, Audio mute, Answer/Hang up
- Carl Zeiss Optics 9-point autofocus
- Carl Zeiss® glass objective
- No driver or software installation required - Plug&Play
- Mute
- 3,5 mm headphones output.
Scope of delivery
- ConferenceCam base and attached USB cable
- Extender
- Webcam head
- Power cable
- Quick start guide.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 230.46*
What kind of Webcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































