
Highlights & Details
KI-driven 4K PTZ webcam
- Stay professional, stay productive
- Automatic tracking with automatic Zoom
- Precise, clever autofocus
- Budget-friendly device in UHD 4K clarity
- Be productive with preset modes
- Reliable CMOS for better performance
- Gesture control 2.0 for greater efficiency
- Your voice, focused and super clear
- Extend your potential with OBBOT Center
- Compatibility makes workflow productive
Technical specifications
- Product type
4k webcam
- Interfaces
USB
- Sensor type
1/2" CMOS
- Interpolated photo
3840 x 2160 Pixel
- Video resolution
3840 x 2160 Pixel
- Frames per second
30
- Features
AI-based fast auto-tracking
Gesture control
- Base
No
- Clamp holder
Yes
- Factory colour
Black
- Width
48.37 mm
- Height
64.2 mm
- Depth
46 mm
- Dim
(W x H x D) 48.37 x 64.2 x 46 mm
- Weight
91.4 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3239020 Obsbot Tiny 2 Lite PTZ 4k webcam 3840 x 2160 Pixel AI-based fast auto-tracking, Gesture control
Information
Information 3239020 Obsbot Tiny 2 Lite PTZ 4k webcam 3840 x 2160 Pixel AI-based fast auto-tracking, Gesture control
Description
Stay professional, stay productive
Maintaining premium image quality, OBBOT Tiny 2 Lite is now available at a reasonable price, with advanced AI features in the industry and the brand-new productive preset modes. Experience a seamless experience in your high- or landscape video calls with Tiny 2 Lite; your workflow will be professional and productive like never before.
More accurate tracking of body parts
For Tiny 2 Lite, the body part tracking focuses mainly on the upper body and close-ups. The iterative algorithm in this version provides improved accuracy and suppleness during tracking.
Be productive with preset modes
With the brand-new pre-setting modes on Tiny 2 Lite you can now preset the PTZ position and many other parameters in advance! Functions such as tracking mode, picture settings and Bokeh can be adjusted in advance to increase the productivity of your workflow.
Magic, efficient gesture control 2.0
Use gesture control 2.0 to remotely optimize your workflow. Three gestures are available to enable AI auto tracking and change the Zoom settings.
Professional video image - New webcam picture standard establishespremium 4K experience. Budget-friendly price.
Capture stunning moments in UHD 4K resolution. With up to 4K@30fps and 1080P@60fps, Tiny 2 Lite is an excellent budget choice to capture life-like details and unforgettable moments in your everyday life!
Precise, clever autofocus
Tiny 2 Lite uses the advanced PDA (phase auto-focus) technology. This enables a skillful and accurate focus process by quickly detecting the phase and immediately moving the lens to the focus point.
Reliable CMOS for better performance in low light
The advanced 1/2" CMOS sensor from Tiny 2 Lite provides amazing picture signals and enables a clear leap in picture quality, offers reliable performance in bright light with HDR and low light performance thanks to optimized algorithm.
Your voice, focused and super clear
Tiny 2 Lite is equipped with a dual omni-directional microphone with adjustable noise suppression. It adapts to different scenarios in order to achieve a synchronized sound experience in video phone calls, as well as a technology for improving the human voice, which ensures high-quality sound transmission even with loud background.
Seamless video call experience - Optimise your workflow with Tiny 2 LiteA imaginative tool with creative recording modes
Rich recording modes illuminate your creativity. From shooting in portrait or landscape to recording from a reversed position, the Tiny 2 Lite 1/4-inch interface offers the best support. Wherever you want to install it, it provides for clear and pixel-exact video recordings.
Get your video call professional and secure
Tiny 2 Lite protects your video recording with sleep mode 2.0 and other integrated functions. In Sleep mode, you can select a static image to protect against leaks.
Easiest. Lighter.Built-in stands.
After the design of OBBOT Tiny 2 also hugs Tiny 2 Lite minimalism and practicality. With a built-in stand and 2-axis gimbal, your video call experience will be stable to unleash more possibilities.
Stream Deck + Tiny 2 Lite = Smooth workflow
Tiny 2 Lite is compatible with the Elgato stream deck, a production console that improves the control smoothing of Tiny 2 Lite without additional APP.
Extend the potential with OBBOT Center
As one of the most productive control panels in the OBBOT family, the inner potential of Tiny 2 Lite can be considerably expanded through OBBOT center with PTZ control, beauty mode, preset modes and more functions.
Compatibility makes workflow productive
With support for various tools, Tiny 2 Lite runs an impressive range of applications, making WAS it a really productive webcam device for most of the video platforms you want.
This text is machine translated.
Scope of delivery
- OBD tiny 2 Lite
- USB-C® 3.0 cable and USB-C® to USB A 3.0 adapter
- Bag
- User manual.
What kind of Webcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































