
Highlights & Details
Logitech C920s HD Pro Full HD webcam 1920 x 1080 Pixel, 1280 x 720 Pixel Clip mount
- Flexible HD webcam with significantly better quality than an integrated webcam
- Smooth Full HD video calls in impressively clear picture quality
- Video calls and video recordings in Full HD with 1080p at 30 frames per second
- Full HD glass lens with first-class autofocus
- HD-exposure adjustment
- Stereo sound with two microphones
Technical specifications
- Product type
Full HD webcam
- Interfaces
USB
- Pic resolution
1920 x 1080 Pixel
- Video resolution
1920 x 1080 Pixel
1280 x 720 Pixel
- Frames per second
30
- Features
Clip mount
- Factory colour
Black
- Width
94 mm
- Height
43.3 mm
- Depth
100 mm
- Dim
(L x W x H) 71 x 94 x 43.3 mm
- Weight
0.208 kg
- Length
71 mm
- Screen size diagonal (inches)
0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1992115 Logitech C920s HD Pro Full HD webcam 1920 x 1080 Pixel, 1280 x 720 Pixel Clip mount
Information
Information 1992115 Logitech C920s HD Pro Full HD webcam 1920 x 1080 Pixel, 1280 x 720 Pixel Clip mount
Description
Present yourself in the best light during video conversations and record high-quality videos with the C920s webcam. The camera enables video recordings in Full HD (1080p with 30 frames per second) with clear stereo sound for all common video apps.
YOU DETERMINE THE ATMOSPHERE AND THE C920S ADJUSTS THE EXPOSURE ACCORDINGLY
Record video in low light or direct sunlight. The built-in HD autofocus and exposure compensation adjust the video output to suit the conditions. This ensures a pin-sharp and high-resolution image transmission every time.
VIDEO RECORDINGS IN FULL HD WITH 1080P
Chat and shoot in vivid, lifelike video quality. The glass lens and full HD recording quality at 1080p at 30 frames per second capture every detail and ensure bright, natural color reproduction. The 78-degree field of view allows up to two people to be captured simultaneously. Use the Logitech Capture software for the benefit of the zoom and pan functions.
COMPLETE AUTHORING WITH CAPTURE
With Logitech Capture, you can start recording high-quality video content as soon as your new webcam is connected. With the software, you can completely adjust your settings for video recording and camera in just one intuitive user interface and even create portrait videos.
CHAT WITH FULL STEREO SOUND
Two built-in microphones pick up sound signals from any angle, so your voice always sounds natural and is clear and easy to understand.
PROTECT YOUR PRIVACY
The convenient lens hood protects your privacy.
This text is machine translated.
Scope of delivery
- Webcam with 1.5 meter long cable
- Cover panel
- User manual
System requirements
- Windows 7/8/10 or later
- Mac OS X 10.10 or later
- XBOX ONE
- Chrome OS
- Android v5.0 or higher
- USB port
- Internet connection
Frequently Bought Together
(*All information is plus legal VAT)€ 118.46*
What kind of Webcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































