
Highlights & Details
Trust Asto Soundbar 2.0 PC speaker
- Headphone and microphone connection well accessible on the front side
- Fits perfectly into the overall picture under each PC-Monitor.
- USB operation: no mains connection needed
Technical specifications
- Product type
PC speaker
- Channels
2.0
- Transfer type
Corded
- Interfaces
USB
Audio stereo (3.5 mm jack)
- No. of speakers
1
- Headphone jack
Yes
- Power supply (LOV)
via USB
- Frequency range
20-20.000 Hz
- Operating voltage
USB
- RMS total
12 W
- Factory colour
Black
Silver
- Weight
980 g
- Width
110 mm
- Height
110 mm
- Length
490 mm
- Cable length
0 mm
- Version
Connection cable
- Depth
250 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1437944 Trust Asto 2.0 PC speaker Corded 12 W Black, Silver
Information
Information 1437944 Trust Asto 2.0 PC speaker Corded 12 W Black, Silver
Conformity certificate
Conformity certificate 1437944 Trust Asto 2.0 PC speaker Corded 12 W Black, Silver
Description
Features:
· 12 W peak power (6 W RMS)
· Full stereo sound from the compact loudspeaker, for integration under each PC monitor
· Large, illuminated volume control
· Headphone and microphone connection well accessible on the front side
· USB operation: no mains connection needed
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 65.77*
What kind of PC Speakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































