
1/14
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC speaker
5.1
Corded
RCA in
Digital audio (optical)
Audio stereo (3.5 mm jack)
Yes
via PSU
500 W
165 W
Black
17.6 kg
450 mm
400 mm
0 mm
Connection cable
450 mm
0 inch
No
92 mm x 165 mm x 99 mm
yes
User & Safety Instructions 916604 Logitech Z906 5.1 PC speaker Corded 500 W Black
User & Safety Instructions 916604 Logitech Z906 5.1 PC speaker Corded 500 W Black
€ 346.77*
The necessary accessories are required to use the article as described.