
Highlights & Details
Renkforce RF-CC-800 360-degree conference camera
- 360° coverage with minimal distortion
- 5MP 4-lens camera
- Portable and compact design with all-in-one camera
- Full HD1080P CMOS sensor
Technical specifications
- Product type
360° Full HD video conferencing system Full HD
- Interfaces
USB A (USB 2.0)
- Sensor type
CMOS
- Interpolated photo
1920 x 1080 Pixel
- Pic resolution
1920 x 1080 Pixel
- Interpolated video
1920 x 1080 Pixel
- Video resolution
1920 x 1080 Pixel
- Frames per second
30
- Features
360° view
43 wide-angle cameras
Voice tracker microphone (up to 5 m coverage)
Loudspeaker
Stand
- Base
Yes
- Clamp holder
No
- Factory colour
Black-silver
- Width
67.5 mm
- Height
182.3 mm
- Dim
(L x W x H) 67.5 x 67.5 x 182.3 mm
- Weight
447 g
- Length
67.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2616565 Renkforce RF-CC-800 360° Full HD video conferencing system Full HD 1920 x 1080 Pixel 360° view, 43 wide-angle cameras, V
Description
This text is machine translated.
Features
- AI auto tracking function
- Supports 6 different display modes (Panoramic mode, Top and down mode, Composed mode, Speaker 1 mode, Speaker 2 mode, Panning mode)
Scope of delivery
- 360° Conference cam
- Power adapter
- USB-A to USB-C® cable
- User manual
What kind of Webcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































