
Highlights & Details
Logitech HD Webcam C310
- Video capturing: Up to 1280 x 720 pixels
- In-built microphone with Logitech RightSound™ technology
Technical specifications
- Product type
HD webcam
- Interfaces
USB A (USB 2.0)
- Sensor type
CMOS
- Video resolution
1280 x 720 Pixel
- Frames per second
30
- Features
Stand
Clip mount
- Base
Yes
- Clamp holder
Yes
- Factory colour
Black
- Width
80 mm
- Height
150 mm
- Depth
150 mm
- Dim
(L x W x H) 67 x 80 x 150 mm
- Weight
250 g
- Length
67 mm
- Fitting method
Universal
- Connection
USB 2.0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 973987 Logitech C310 HD webcam 1280 x 720 Pixel Stand, Clip mount
User & Safety Instructions
User & Safety Instructions 973987 Logitech C310 HD webcam 1280 x 720 Pixel Stand, Clip mount
User & Safety Instructions 973987 Logitech C310 HD webcam 1280 x 720 Pixel Stand, Clip mount
Description
Features
- Integrated microphone with RightSound™
- 5 megapixel snapshots with software
- Optimum illumination thanks to RightLight™ 2 technology
- Video and photo capturing
- 1-click Facebook™ and YouTube® HD-upload (registration necessary)
- Logitech Video Effects™ Fun Filters
- Magix™ photo and video editing
Scope of delivery
- Webcam
- USB connector cable
- Installations-Software
- Operating instructions.
System requirements
- Windows XP
- Windows Vista
- Windows 7
Frequently Bought Together
(*All information is plus legal VAT)€ 86.46€ 50.46*
What kind of Webcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































