
Highlights & Details
Logitech HD Pro C920 Full HD webcam 1920 x 1080 Pixel Clip mount
- Full HD video calls and recordings in 1080p
- Full HD-glass lens
- 2 microphones with noise suppression
- Automatic exposure adjustment.
Technical specifications
- Product type
Full HD webcam
- Interfaces
USB
- Video resolution
1920 x 1080 Pixel
- Frames per second
30
- Features
Clip mount
- Base
No
- Clamp holder
Yes
- Factory colour
Black
- Width
94 mm
- Height
43.3 mm
- Depth
71 mm
- Dim
(W x H x D) 94 x 43.3 x 71 mm
- Weight
162 g
- Screen size diagonal (inches)
0 inch
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1386550 Logitech HD Pro C920 Full HD webcam 1920 x 1080 Pixel Clip mount
User & Safety Instructions
User & Safety Instructions 1386550 Logitech HD Pro C920 Full HD webcam 1920 x 1080 Pixel Clip mount
User & Safety Instructions 1386550 Logitech HD Pro C920 Full HD webcam 1920 x 1080 Pixel Clip mount
Description
The Logitech HD Pro C920 Webcam is a high definition webcam with a breathtaking videos with 1080p Full HD and HD-video conversations with full HD 1080p can transmit.
Full HD-video conversations in 1080p via Skype ®
Conduct video conversations with stunning image quality in full HD 1080p resolution via Skype. Your family and friends can see you in real-life and pin-sharp images in Full HD quality - only about the C 920 and Skype.
HD-video conversations in 720p
You can video conversations in 720p with most instant messengers, including Windows Live™ Messenger and Logitech Vid™ HD.
Full HD video recording in 1080p
Mark your video in the stunning widescreen format with Full HD 1080p resolution at 30 frames per second. And thanks to the H.264 encoding, the performance of the computer almost not affected.
Full HD-glass lens
The glass lens with five elements is characterised razor-sharp, clear images in Full HD, while the Premium Auto-focus can be adjusted continuously and thus always provides for a high-quality resolution
Realistic stereo sound
Thanks to two stereo microphones to listen to your family and friends your voice can of course.
15 megapixel snapshots
Send brilliant 15 megapixel snapshots (software interpolated) to the people who are important to you.
1-click upload to Facebook ®
You can easily capture HD videos (1080p) and quickly on Facebook, Twitter™ or YouTube™ upload - thanks to the sophisticated H.264-compression technology.
Stable mounting clip
With the flexible rubber attachment clip you can use your webcam securely to your PC or notebook. You can also use a tripod.
Logitech Vid™ HD Software
Video recording: Full HD video in 1080p
Pictures: up to 15 megapixel (software interpolated)
1-Click Upload HD videos to Facebook ®, Twitter™ and YouTube™ (registration required)
This text is machine translated.
System requirements
- Betriebssysstem: Windows ® 7 / 8 / 10
- Works in the UVC mode (USB Video Class): Mac OS ® 10.6 or higher/Chrome OS™/Android ™ 5.0 or higher
Frequently Bought Together
(*All information is plus legal VAT)€ 153.47€ 144.46*
What kind of Webcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































