
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC speaker
2.1
Corded
Headphone jack (3.5 mm)
USB
2
Yes
via USB
100 Hz - 20 kHz
12 W
Black
577 g
75 mm
165 mm
160 mm
0 mm
Connection cable
250 mm
No
yes
User & Safety Instructions 1946016 Trust Arys 2.0 RGB 2.1 PC speaker Corded 12 W Black
€ 62.77*
The necessary accessories are required to use the article as described.