
Highlights & Details
Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 110 mm x 11 mm Black Fastech 800-330C 10 pc(s)
- (L x W) 110 mm x 11 mm
- Black
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Length
110 mm
- Width
11 mm
- Content
10 pc(s)
- Dim
(L x W) 110 mm x 11 mm
- Manufacturer part #
1586415
- Type
800-330-Bag
Documents & Downloads
Datasheet
Datasheet 1586415 TRU COMPONENTS 800-330-Bag Hook-and-loop cable tie for bundling Hook and loop pad Black 10 pc(s)
Datasheet 1586415 TRU COMPONENTS 800-330-Bag Hook-and-loop cable tie for bundling Hook and loop pad Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1586415 TRU COMPONENTS 800-330-Bag Hook-and-loop cable tie for bundling Hook and loop pad Black 10 pc(s)






















