
Number
Total (€ 0.83 / piece)
€ 0.83
incl. VAT
14-day return policy included
Highlights & Details
Hook-and-loop cable ties
- Reusable
- (L x W) 250 mm x 13 mm.
- Black
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Bundle diameter
approx. 70 mm
- Length
250 mm
- Width
13 mm
- Content
1 pc(s)
- Dim
(L x W) 250 mm x 13 mm
- Manufacturer part #
98001c371
- Type
98001c371
Documents & Downloads
Datasheet
Datasheet 1369008 Basetech 98001c371 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 13 mm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369008 Basetech 98001c371 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 13 mm Black 1 pc(s)
Description
This text is machine translated.
This hook-and-loop fastener is fabricated in the form of a cable tie. The main advantage is in its almost unlimited reusability and high tensile strength.
This hook-and-loop fastener is fabricated in the form of a cable tie. The main advantage is in its almost unlimited reusability and high tensile strength.




















