
Highlights & Details
Optimize your PC with WiFi 6
- Lightning-fast WiFi 6 - Stream flawless video at 1800 Mbps wireless speed (1201 Mbps to 5 GHz + 574 Mbps to 2.4 GHz)†Flexible dual band - Make sure your PC has the best connection with the 5 GHz and 2.4 GHz bands.Dual high-gain antennas - connect to high-quality signals and transmissions even from a distanceMU-MIMO - keep up with high download and upload speeds, even when other devices use up your bandwidthOFDMA - Reduce latency for flawless conferencing and gaming on crowded networksSuperSpeed USB 3.0 - up to 10x faster transfer speeds than USB 2.0Sophisticated security - protect your personal data with the latest WPA3 encryption
Technical specifications
- Product type
Wi-Fi access point
- Type
AX1800
- Kit
Single case
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Antenna type
2x built-in
- No. of USB type A 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
- Power supply (LOV)
via USB
- Width
84 mm
- Height
156.3 mm
- Depth
19.2 mm
- Factory colour
Black
- Length
150 cm
- Weight
1000 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2626557 TP-LINK Archer TX20U Plus AX1800 Single case Wi-Fi access point 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2626557 TP-LINK Archer TX20U Plus AX1800 Single case Wi-Fi access point 2.4 GHz, 5 GHz
Description
This text is machine translated.
Features
- Expand your PC with WiFi 6Wireless high gain USB adapterFast simultaneous downloads and uploadsHigh-quality reception for comprehensive coverageExtremely low latency1800 Mbps dual band speedThe latest encryption securityAutomatic driver installationCompatible with Windows 11
Frequently Bought Together
(*All information is plus legal VAT)€ 58.98€ 51.98*
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































