
Highlights & Details
TP-Link EAP 245 WLAN access point AC1750 for ceiling mounting
- 450 MBit/s to 2.4 GHz and 1300 MBit/s to 5 GHz at the same time results in a total data rate of 1750 MBit/s.
- Free management software for centralized management of hundreds of EAPs
- Supports PoE according to 802.3at for simple, cost-effective installation without laying new cables
- Captive Portal for secure access control and easy guest authentication
- Band-steering automatically places dual band devices in the less occupied frequency band
- Load balancing ensures that the line capacity is equally divided into large user groups
Technical specifications
- Product type
Wi-Fi access point
- Type
EAP245
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ac
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
450 MBit/s
- Wi-Fi transmission rate (max.)
1.75 GBit/s
- Wi-Fi speed 5 GHz
1300 MBit/s
- Interfaces
Wi-Fi 5 (IEEE 802.11ac)
- Safety
Portal authentication
Access control
MAC address filtering
Client Isolation
SSID-to-VLAN Mapping
Detection of faulty configured APs
802.1x
With 64/128/152-bit WEP/WPA/WPA2-Enterprise, WPA-PSK/WPA2-PSK
- Width
180 mm
- Height
47.5 mm
- Depth
180 mm
- PoE
IEEE 802.3at (25.5 W)
- Weight
1122.00
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1554830 TP-LINK EAP245 EAP245 Wi-Fi access point 1.75 GBit/s 2.4 GHz, 5 GHz
Description
The latest generation of WLAN 802.11ac, combined with 3 * 3 MIMO allows unmatched speeds and cover on 2.4 GHZ and 5 GHz. The EAP 245 achieves WLAN speeds of up to 1.75 Gbit/s with 1300 Mbit/s on 5 GHz and 450 Mbit/s on the 2.4 GHZ.
This text is machine translated.
Features
- 1750 Mbit/s WLAN speed
- Easy management of hundreds of pscs by means of the EAP-controller software
- IEEE 802.3af PoE for convenient, easy installation
- "Captive portal" for convenient authentication of your guests in the WLAN.
- Easy mounting on wall or ceiling
- Data rate limit per SSID
- Load balancing ensures that even with many devices registered in large networks do not get
- Dual-band devices automatically to the less tape steering moves used frequency band
- Access control
- Time-controlled restart of the pscs
- WPA/WPA2-Enterprise, 802.1x with RADIUS authentication and secure recognition faulty configured access points provide the security of your WLAN safely
- Multi-SSID: different WLANs for different user groups
- Compatible with 802.11a/b/g/n/ac products
- "Low Smoke Zero Halogen (LSOH materials according to UL 2043)"
- Operating mode can be adjusted to your needs: Managed AP, and stand-alone AP
- QoS prioritizes your data, so that VoIP and streaming applications clean work
Scope of delivery
- AC1750 dual band gigabit Access Point EAP 245
- Voltage adapter
- Installation kit
- User manual
System requirements
- Microsoft Windows XP, Vista, 7, 8, 10
Frequently Bought Together
(*All information is plus legal VAT)€ 111.98*
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























