
Highlights & Details
EdimaxPro WAP 1750 3x3 AC dual band PoE access point for wall mounting
- Fast 802.11ac dual band
- Application in areas with many mobile clients
- Multiple SSIDs for the safety management
- 802.11 r/k Fast Roaming: Friction-less roaming between APs without delay or interruption
- High-performance WLAN: Band Steering compensates for the channel use and enables an environment with high capacity
- Consistent, smooth mobility
- Power over Ethernet
- Integrated RADIUS server
Technical specifications
- PoE/802.3af: 802.3at (in) (out).
- Product type
Wi-Fi access point
- Type
WAP1750
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
IEEE802.11ac
- Wi-Fi frequency band
5 GHz
2.4 GHz
- Wi-Fi speed 2.4 GHz
450 MBit/s
- Wi-Fi transmission rate (max.)
1.75 GBit/s
- Wi-Fi speed 5 GHz
1300 MBit/s
- Antenna type
3x removable
- LAN data transfer rate
1 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
- No. of Gigabit LANs
2 x
- Width
183 mm
- Height
36 mm
- Depth
183 mm
- PoE
IEEE 802.3at (25.5 W)
- Weight
0.52
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1317413 EDIMAX WAP1750 Wi-Fi access point 1.75 GBit/s 5 GHz, 2.4 GHz
User & Safety Instructions
User & Safety Instructions 1317413 EDIMAX WAP1750 Wi-Fi access point 1.75 GBit/s 5 GHz, 2.4 GHz
Description
The WAP1750 is a premium WLAN solution, designed for use in the field of SMB, for an excellent network performance the basic requirement is. The product supports the latest 3x 3 IEEE 802.11ac technology for the simultaneous dual-band wireless data transfer speed of up to 1750 Mbit/s.
With the combination of extensive functions and high user-friendliness is the WAP1750 the ideal dual-band high-performance solution for demanding, day-to-day corporate transactions. Not least because of the industrial processing and the possibility of a simple wall mounting.
The EdimaxPro series offers a wide range of potential applications for companies, schools, universities, hospitals and hotels, safety, flexibility and speed. Multiple SSIDS can be configured for the individual departments or user groups and the integrated RADIUS server enables an additional verification with a scalable AP group architecture, for the central administration of the incorporated access points.
The capacity of the high signal density is designed for up to 100 clients, which is at the same time on the intranet or on the Internet. Ideal for byod (bring your own device) jobs or other environments, with a large number of mobile clients and devices between the individual access points a consistent quality in data roaming.
Due to the supported PoE (Power over Ethernet) and the intuitive, web-based user interface, with a wide range of management options, the access points for MIS (Management Information System) - departments of companies and their network administrators flexibly in your area of use.
If performance and security are of crucial importance for companies need products that precisely these requirements. The Edimax Pro series has been specially developed to reproduce companies to support and the connectivity to provide day-by-day reliable must be present. With guaranteed safety and effectiveness of the WAP1750 offers the highest level of wireless performance on the market today.
Simple and intuitive central network management suite (NMS)
Edimax per NMS (Network Management Suite) is a web-based management system for wireless LAN networks. MIS Departments of Companies, the distribution of the EdimaxPro Access Points for the most powerful functionality according to the available surface plans and manage. For this purpose, the simple, web-based remote interface is used, which is a dashboard, map views, traffic statistics and a WLAN clients list for a remote management of the network. RADIUS settings, WLAN group settings, access control, guest network settings and firmware upgrades can all be managed centrally from a single location, in order to reduce network downtime and the troubleshooting support, as well as to optimize network performance. Zone plans and setup wizard are also available for management and the expansion of large networks with multiple access points are available.
This text is machine translated.
Features
- Fast 802.11ac dual band: IEEE 802.11ac concurrent dual band with 1750 Mbit/s speed during data transfer
- 802.11 r/k Fast Roaming: Friction-less roaming between APs without delay or interruption
- Easy Installation: Includes mounting kit for mounting on the wall
- High-performance WLAN: Band Steering compensates for the channel use and enables an environment with high capacity
- Application in areas with many mobile clients: Supports up to hundreds of users at the same time, ideal for environments with high volume of mobile traffic and BOYD (bring your own device) jobs
- Multiple SSIDs for the safety management: Supports up to 32 SSIDs (16 x 2.4Ghz & 16 x 5 GHz), ideal for several departments, user groups, customer or guest
- Fast Roaming: Friction-less roaming between APs without delay or interruption, ensuring the best performance for applications such as video and voice streaming
- Large range & high signal density: Adjustable RF output power and high receiver sensitivity for a wide range of cover on large surfaces
- Consistent, smooth mobility: 1.5 times higher coverage than the usual GSP for the nationwide, uninterrupted connectivity of the WLAN devices in companies
- Power over Ethernet: Supports IEEE 802.3at PoE and IEEE 802.3af PSE output, as well as via the supplied power adapter
- Integrated RADIUS server: for the administration of up to 256 user accounts
- Business Application: advanced options for high-performance applications suitable for a wide range of commercial applications, such as offices, hotels, conference rooms, schools, universities, resorts, retail and other environments
- Central administration: The Edimax Pro Network Management Suite (NMS) a simple and intuitive web-based central user interface to manage the AP group architecture.
Frequently Bought Together
(*All information is plus legal VAT)€ 203.98*
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























